MS27466P19B32P

Heilind Number:AAOMS27466P19B32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P19B32P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P19B32P
SKU:AAOMS27466P19B32P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. They are compatible with M39029 rear release crimp contacts and come in wall mount configurations, suitable for a wide range of applications. Trusted for military use, these connectors ensure secure and durable electrical connections, with gold-plated contacts for optimal conductivity.