MS27466P19B32PC

Heilind Number:AAOMS27466P19B32PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P19B32PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P19B32PC
SKU:AAOMS27466P19B32PC

Detailed Description

The MIL-DTL-38999 Series I connectors boast high performance with up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure connections. Compliant with military specification MIL-DTL-38999 I, they offer durability and reliability. With various plating options such as gold, electroless nickel, and cadmium finishes, these connectors cater to diverse needs. Their high-strength aluminum shells come in 9 sizes and 52 insert arrangements, accommodating different applications. Perfect for military, aerospace, and industrial use, these connectors guarantee efficient electrical connectivity.