MS27466P21B35P

Heilind Number:AAOMS27466P21B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P21B35P
ECAD Model:
3D Model

Description:

AAOMS27466P21B35P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P21B35P
SKU:AAOMS27466P21B35P

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide operating temperature range from -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in various plating options including cadmium-free finishes, meeting stringent RoHS requirements. Perfect for military and industrial applications, these connectors provide durable and efficient electrical connections.