MS27466P23B35PC

Heilind Number:AAOMS27466P23B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P23B35PC
ECAD Model:
3D Model

Description:

AAOMS27466P23B35PC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P23B35PC
SKU:AAOMS27466P23B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, boasting up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors are built for reliability. Available in various shell sizes and plating options, including RoHS-certified finishes, they cater to diverse needs. Featuring front and rear wall mount options, as well as jam nut receptacles, the Series I connectors ensure secure connections. Utilizing M39029 rear release crimp contacts, they guarantee efficient signal transmission. Crafted from high-strength aluminum, these connectors are durable and dependable, making them ideal for military and industrial applications.