MS27466P23B35SA

Heilind Number:AAOMS27466P23B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P23B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P23B35SA
SKU:AAOMS27466P23B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts and come in high-strength aluminum shells with multiple plating choices, including RoHS-certified cadmium-free finishes. Ideal for military applications, they ensure reliable performance with gold-plated contacts and a bayonet coupling mating type. Suitable for wall mounting, they have a durable construction and meet stringent military specifications for quality and reliability.