MS27466P23B35SC

Heilind Number:AAOMS27466P23B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P23B35SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P23B35SC
SKU:AAOMS27466P23B35SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs for added protection. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells and offered in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they provide versatility in applications. RoHS certified options are also available.