MS27466P25B35PA

Heilind Number:AAOMS27466P25B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P25B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P25B35PA
SKU:AAOMS27466P25B35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors are crafted from high-strength aluminum shells. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified finishes available. Ideal for military applications, these connectors ensure reliable performance with gold-plated contact pins, meeting stringent durability standards.