MS27466P25B35PD

Heilind Number:AAOMS27466P25B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P25B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P25B35PD
SKU:AAOMS27466P25B35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are versatile for various applications. Available in 9 shell sizes and 52 insert arrangements, they offer flexibility in configuration. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure reliable performance. The connectors come in different mounting styles, including front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they provide secure connections. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, making them a dependable choice for demanding environments.