MS27466P25B4P

Heilind Number:AAOMS27466P25B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P25B4P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P25B4P
SKU:AAOMS27466P25B4P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection against harsh conditions. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme scenarios. Available in various shell sizes and insert arrangements, these connectors come with M39029 rear release crimp contacts in different sizes. The high-strength aluminum shells can be plated with options like cadmium or electroless nickel, meeting diverse application needs. Offering secure wall mount options with bayonet coupling, they ensure efficient connectivity in military and industrial settings.