MS27466P25B4PD

Heilind Number:AAOMS27466P25B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P25B4PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P25B4PD
SKU:AAOMS27466P25B4PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts in a single insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors provide durability and versatility. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military and industrial applications, MIL-DTL-38999 I connectors are a dependable choice for demanding environments.