MS27466P9B98P

Heilind Number:AAOMS27466P9B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P9B98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P9B98P
SKU:AAOMS27466P9B98P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure durability and compliance with industry standards. The connectors, including receptacles with different mounting options, use M39029 rear release crimp contacts for secure connections. With features like bayonet coupling and RFI grounding plugs, they provide efficient signal transmission in military and industrial settings.