MS27466T11A13PA

Heilind Number:AAOMS27466T11A13PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A13PA
ECAD Model:
3D Model

Description:

AAOMS27466T11A13PA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A13PA
SKU:AAOMS27466T11A13PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer flexibility in installation. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and performance. Perfect for military and industrial applications, they guarantee secure connectivity in demanding conditions.