MS27466T11A13PB

Heilind Number:AAOMS27466T11A13PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A13PB
ECAD Model:
3D Model

Description:

AAOMS27466T11A13PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A13PB
SKU:AAOMS27466T11A13PB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes. This connector family includes front and rear wall mount, as well as jam nut receptacles, with RFI grounding plugs. Ideal for military and industrial applications, these connectors have a bayonet mating type and offer 500 mating cycles. With RoHS compliance options, they ensure both performance and environmental responsibility.