MS27466T11A35P

Heilind Number:AAOMS27466T11A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A35P
SKU:AAOMS27466T11A35P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in applications requiring durability and resilience. With RoHS certified options, these connectors meet stringent environmental standards. Whether for military or industrial use, the MIL-DTL-38999 Series I connectors provide robust connectivity solutions.