| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11A35PA L/C |
| SKU: | AAOMS27466T11A35PA L/C |
MS27466T11A35PA L/C
Specifications
Detailed Description
Elevate your connectivity capabilities with our MIL-DTL-38999 Series I connectors, meticulously engineered for rugged environments. Boasting up to 128 contacts and sealed for optimal performance in extreme temperatures ranging from -65 °C to 200 °C, these connectors ensure reliable operation in even the harshest conditions. With a variety of mounting options available, including front wall mount, rear wall mount, and jam nut receptacles, versatility is guaranteed. Crafted with high-strength aluminum shells and featuring M39029 rear release crimp contacts, these connectors offer durability and customization. Choose from multiple plating options, including electroless nickel and cadmium finishes, to suit your specific needs. Please note that this assembly does not ship with contacts.