| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11A35PB L/C |
| SKU: | AAOMS27466T11A35PB L/C |
MS27466T11A35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for high-performance connectivity in demanding environments, featuring up to 128 contacts housed in a rugged and environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer versatility for different installation requirements. Crafted with durable aluminum shells and plated with options such as iridescent yellow cadmium and electroless nickel, these connectors meet stringent military specifications. The bayonet coupling mechanism ensures secure mating, while RoHS compliance underscores their environmental responsibility. Please note that this assembly does not ship with contacts.