MS27466T11A35PC

Heilind Number:AAOMS27466T11A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A35PC
SKU:AAOMS27466T11A35PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments with up to 128 contacts enclosed in a sealed insert. Designed for durability, these connectors feature front and rear wall mount options, as well as jam nut receptacles. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with a choice of plating options, including cadmium-free finishes. These connectors, meeting military specification MIL-DTL-38999 I, are ideal for aerospace, defense, and industrial use.