| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11A35SB L/C |
| SKU: | AAOMS27466T11A35SB L/C |
MS27466T11A35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27466T11A35SBLC model, offer robust connectivity solutions for demanding environments. With a wall mounting flange design and bayonet coupling, they ensure secure installation. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-compliant finishes, these connectors provide durability and environmental protection. Operating efficiently in temperatures ranging from -65°C to 200°C, they are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.