| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11A35SC L/C |
| SKU: | AAOMS27466T11A35SC L/C |
MS27466T11A35SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors provide high-performance connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in front and rear wall mount and jam nut receptacles, they offer versatility and durability. The high strength aluminum shells come in various plating options, including electroless nickel and cadmium finishes. RoHS certified for environmental compliance, these connectors ensure reliable and efficient electrical connections. Please note that this assembly does not ship with contacts.