| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11A35S L/C |
| SKU: | AAOMS27466T11A35S L/C |
MS27466T11A35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T11A35SLC model, are engineered for high reliability in demanding environments. Featuring a wall mounting flange design with bayonet coupling, these circular receptacles ensure secure connections in military and aerospace applications. With 13 removable crimp contacts (size 22D) and electroless nickel and iridescent yellow cadmium plating options, they offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65°C to 150°C, these connectors are suitable for extreme conditions. Please note that this assembly does not ship with contacts.