MS27466T11A5SA

Heilind Number:AAOMS27466T11A5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A5SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A5SA
SKU:AAOMS27466T11A5SA

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust performance in harsh environments with up to 128 contacts housed in an insert. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors are designed for secure installations. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8. With a wide operating temperature range of -65°C to 200°C, they are suitable for diverse applications. Available in various plating options, including cadmium-free finishes, and crafted from high-strength aluminum shells, these connectors guarantee durability and performance. Meeting MIL-DTL-38999 I military specifications, they are ideal for demanding environments that require rugged and dependable connectivity solutions.