MS27466T11A98P

Heilind Number:AAOMS27466T11A98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A98P
SKU:AAOMS27466T11A98P

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with multiple plating options, including cadmium-free finishes, ensuring compatibility with RoHS regulations. Suitable for military and industrial applications, these connectors provide efficient electrical coupling in wall mount configurations, with options for front and rear wall mounting and jam nut receptacles. Trust in the MIL-DTL-38999 Series I for rugged performance in demanding environments.