MS27466T11A98PB

Heilind Number:AAOMS27466T11A98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A98PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A98PB
SKU:AAOMS27466T11A98PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts, these circular receptacles feature front wall mount, rear wall mount, and jam nut options for secure installation. Designed for durability, they can withstand temperatures ranging from -65 °C to 200 °C. The connectors are environmentally sealed and come in nine shell sizes and 52 insert arrangements, accommodating various applications. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. The high-strength aluminum shells are available with different plating options, including electroless nickel and cadmium finishes. RoHS compliant versions are also offered, meeting environmental standards. Perfect for military and industrial use, these MIL-DTL-38999 I connectors guarantee performance and longevity in demanding conditions.