MS27466T11A98PC

Heilind Number:AAOMS27466T11A98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A98PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A98PC
SKU:AAOMS27466T11A98PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility for different needs. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. They are environmentally sealed and comply with RoHS standards, ensuring reliability and performance in critical settings. Suitable for military and industrial use, these connectors are known for their durability and quality.