MS27466T11A98PD

Heilind Number:AAOMS27466T11A98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A98PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A98PD
SKU:AAOMS27466T11A98PD

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including electroless nickel and cadmium finishes. RoHS certified options are also available. Suitable for military and industrial applications, these connectors ensure efficient performance in demanding conditions.