MS27466T11A98S

Heilind Number:AAOMS27466T11A98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A98S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A98S
SKU:AAOMS27466T11A98S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, ensuring reliable performance in harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors are designed for military and aerospace applications. With a wide operating temperature range of -65°C to 200°C, they are suitable for use in extreme conditions. The connectors are environmentally sealed and come in various shell sizes and insert arrangements, accommodating different contact types. Constructed with high-strength aluminum shells and available in multiple plating options, including cadmium-free finishes, they meet stringent durability and performance standards. Trusted for their conductivity and ingress protection, these connectors are essential for maintaining secure electrical connections in demanding settings.