MS27466T11A98SA

Heilind Number:AAOMS27466T11A98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A98SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A98SA
SKU:AAOMS27466T11A98SA

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they offer plating options such as electroless nickel, olive drab cadmium, and black anodized aluminum. Certified for RoHS compliance, these connectors are ideal for demanding applications requiring reliable connectivity.