MS27466T11A98SD

Heilind Number:AAOMS27466T11A98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11A98SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11A98SD
SKU:AAOMS27466T11A98SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offered in different plating options, including RoHS-certified finishes, these connectors ensure reliable performance. The receptacles come in front wall mount, rear wall mount, and jam nut configurations, with RFI grounding plugs for added versatility. Utilizing M39029 rear release crimp contacts, they provide secure connections. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, guaranteeing quality and durability.