MS27466T11B13S

Heilind Number:AAOMS27466T11B13S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B13S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B13S
SKU:AAOMS27466T11B13S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, with up to 128 contacts sealed in an insert. Operating between -65 °C and 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors feature front and rear wall mount options, as well as jam nut receptacles. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With high strength aluminum shells and plating options including cadmium-free finishes, they meet stringent military specifications for durability and performance in demanding applications.