MS27466T11B13SD

Heilind Number:AAOMS27466T11B13SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B13SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B13SD
SKU:AAOMS27466T11B13SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The high strength aluminum shells come in a choice of plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors meet stringent military specifications for durability and performance in demanding conditions.