MS27466T11B35A

Heilind Number:AAOMS27466T11B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B35A
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B35A
SKU:AAOMS27466T11B35A

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for demanding environments, featuring up to 128 contacts within a secure insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various configurations, including front and rear wall mount options, they offer versatility for different applications. Crafted from high-strength aluminum and plated with durable finishes such as electroless nickel and cadmium olive drab, these connectors guarantee long-lasting durability. RoHS compliant options are also available. Perfect for military and industrial use, the MIL-DTL-38999 I connectors provide secure and efficient electrical connections, meeting stringent reliability standards.