MS27466T11B35AA

Heilind Number:AAOMS27466T11B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B35AA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B35AA
SKU:AAOMS27466T11B35AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offering multiple plating choices such as electroless nickel and cadmium finishes, these connectors ensure durability and versatility. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse installation needs. Compliance with MIL-DTL-38999 I standards guarantees quality and performance, making these connectors ideal for demanding military and industrial applications.