| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11B35P |
| SKU: | AAOMS27466T11B35P |
MS27466T11B35P
| Heilind Number: | AAOMS27466T11B35P |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS27466T11B35P |
| ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various options like front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they offer plating choices including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. These connectors, meeting MIL-DTL-38999 I specifications, ensure reliability in demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Aerospace D38999/20WC35PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Aerospace D38999/20WE35SA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |


