MS27466T11B35PA

Heilind Number:AAOMS27466T11B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B35PA
SKU:AAOMS27466T11B35PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts, ensuring reliable performance. The high-strength aluminum shells come with various plating options, including cadmium-free finishes, catering to diverse needs. RoHS certified, these connectors guarantee quality and compliance, making them a dependable choice for military and industrial use.