MS27466T11B35PC

Heilind Number:AAOMS27466T11B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B35PC
SKU:AAOMS27466T11B35PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65°C to 200°C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure secure connections. With 52 insert arrangements and M39029 rear release crimp contacts in various sizes, including coax and twinax, they provide versatility for different applications. The durable aluminum shells come in multiple plating options, such as cadmium and nickel, catering to specific needs. Meeting stringent MIL-DTL-38999 I specifications, they guarantee reliable performance in demanding settings.