MS27466T11B35S

Heilind Number:AAOMS27466T11B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B35S
SKU:AAOMS27466T11B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating including cadmium-free finishes. Designed for harsh environments, they include front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity with sizes ranging from 22D to 8. Ideal for military and aerospace applications, these connectors meet stringent MIL-DTL-38999 I specifications and provide durability with a service rating of M.