MS27466T11B35SA

Heilind Number:AAOMS27466T11B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B35SA
SKU:AAOMS27466T11B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to various installation needs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Crafted from high-strength aluminum, these connectors offer multiple plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, meeting diverse application requirements. Compliant with RoHS standards, these connectors ensure reliable performance in demanding environments.