| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11B35SB L/C |
| SKU: | AAOMS27466T11B35SB L/C |
MS27466T11B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, like the MS27466T11B35SBLC, offer exceptional performance in harsh environments with up to 128 contacts in an insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors provide versatile connectivity options. Compliant with military specification MIL-DTL-38999 I, they are built for durability with a high-strength aluminum shell. Operating in temperatures ranging from -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various plating options, including RoHS-certified finishes, these connectors offer environmental sealing and RFI grounding. Ideal for aerospace, defense, and industrial applications, the MS27466T11B35SBLC assembly does not ship with contacts.