MS27466T11B35SC L/C

Heilind Number:AAOMS27466T11B35SC L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B35SC L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B35SC L/C
SKU:AAOMS27466T11B35SC L/C

Detailed Description

The MIL-DTL-38999 Series I connectors, encapsulating up to 128 contacts within a robust insert, are engineered for extreme environments with an impressive operating temperature range spanning from -65°C to 200°C. Featuring versatile mounting options including front and rear wall mount, as well as jam nut receptacles, and RFI grounding plugs, these connectors offer flexibility for a variety of applications. With 9 shell sizes and 52 insert arrangements available, alongside the use of M39029 rear release crimp contacts in multiple sizes, they ensure compatibility with diverse systems. Crafted from high-strength aluminum and offering plating options such as cadmium and nickel, these connectors guarantee durability and reliability. Meeting MIL-DTL-38999 I specifications, they are the ideal choice for demanding environments. Please note that this assembly does not ship with contacts.