| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11B35SD L/C |
| SKU: | AAOMS27466T11B35SD L/C |
MS27466T11B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated MS27466, offer robust and reliable connectivity for military and aerospace applications. Featuring a wall-mounting flange with bayonet coupling, these receptacles are designed for secure installation in harsh environments. With a shell size of 11 and contact size 22D, they accommodate 13 removable crimp contacts for efficient signal transmission. Constructed with high-strength aluminum and available in electroless nickel or cadmium olive drab finishes, they ensure durability and corrosion resistance. Operating in temperatures ranging from -65°C to 175°C, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.

