MS27466T11B4P

Heilind Number:AAOMS27466T11B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B4P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B4P
SKU:AAOMS27466T11B4P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts, with options for RoHS certified finishes. Constructed with high-strength aluminum shells, they come in plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Suitable for military and industrial applications, they ensure reliable performance with their environment-resistant design and durable construction.