| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11B4PB L/C |
| SKU: | AAOMS27466T11B4PB L/C |
MS27466T11B4PB L/C
Specifications
Detailed Description
Enhance your electrical connectivity with our MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert. Built to withstand harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. With options for front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility for various mounting needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Please note that this assembly does not ship with contacts. Elevate your connectivity solutions with the durability and versatility of MIL-DTL-38999 Series I connectors.