| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11B4PC L/C |
| SKU: | AAOMS27466T11B4PC L/C |
MS27466T11B4PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles. With up to 128 contacts in an insert, they provide versatility for various applications. Operating between -65 °C and 200 °C, these connectors ensure performance in extreme conditions. Utilizing M39029 rear release crimp contacts and available in various plating options, including cadmium-free finishes, they meet RoHS compliance standards. The high-strength aluminum shells guarantee durability, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.