MS27466T11B98AA

Heilind Number:AAOMS27466T11B98AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B98AA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B98AA
SKU:AAOMS27466T11B98AA

Detailed Description

MIL-DTL-38999 Series I connectors feature a rugged design with up to 128 contacts housed in a sealed insert, ideal for harsh environments. Operating within a wide temperature range of -65 °C to 200 °C, they offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, including wall mount and jam nut receptacles, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, they ensure durability and corrosion resistance. With MIL-DTL-38999 I connectors, you can count on efficient electrical connectivity in military and industrial applications.