MS27466T11B98P

Heilind Number:AAOMS27466T11B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B98P
SKU:AAOMS27466T11B98P

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments, with up to 128 contacts housed in an insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. These connectors, compliant with military specification MIL-DTL-38999 I, are constructed with high-strength aluminum shells and are environmentally sealed for durability. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for various applications. The connectors come in nine shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for efficient installation. Offering options for RoHS-certified finishes, including cadmium-free plating, they provide versatility while meeting stringent regulatory requirements. Ideal for aerospace, defense, and industrial applications, these connectors ensure reliable performance in demanding conditions.