MS27466T11B99PC

Heilind Number:AAOMS27466T11B99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B99PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B99PC
SKU:AAOMS27466T11B99PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installation. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications. Compliant with military specifications, they guarantee reliability and durability, making them ideal for aerospace, defense, and industrial use. Crafted from high-strength aluminum, they come in various plating options including cadmium-free finishes, ensuring environmental compliance. The use of M39029 rear release crimp contacts further enhances their versatility, accommodating different contact sizes. With RoHS certification and ingress protection, these connectors provide peace of mind in critical operations.