MS27466T11B99PD

Heilind Number:AAOMS27466T11B99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11B99PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11B99PD
SKU:AAOMS27466T11B99PD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in connectivity solutions. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with high-strength aluminum shells and offered in a range of plating options such as gold, electroless nickel, and cadmium finishes, they meet stringent military specifications. With RoHS compliant cadmium-free options available, these connectors guarantee performance and durability in demanding applications.