MS27466T11F35P

Heilind Number:AAOMS27466T11F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F35P
SKU:AAOMS27466T11F35P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. Operating between -65°C and 200°C, these connectors are environmentally sealed for reliable performance. Utilizing M39029 rear release crimp contacts, they come in various shell sizes and insert arrangements for versatility. Constructed with high-strength aluminum shells and available in different plating options, including cadmium-free finishes, they ensure durable connectivity. Meeting military specifications, these circular receptacles are ideal for applications requiring secure and conductive connections in demanding settings.