MS27466T11F35SA

Heilind Number:AAOMS27466T11F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F35SA
SKU:AAOMS27466T11F35SA

Detailed Description

The MIL-DTL-38999 Series I connectors boast high performance in harsh environments with up to 128 contacts and environmental sealing. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, these connectors come in various shell sizes and insert arrangements, featuring M39029 rear release crimp contacts. Available in wall mounting configurations, including front wall, rear wall, and jam nut receptacles, they ensure secure connections. Constructed with durable aluminum shells and offering multiple plating options such as gold and electroless nickel, they guarantee reliability. With RoHS certified finishes and a service rating of M, these connectors are ideal for demanding applications.