MS27466T11F35SC

Heilind Number:AAOMS27466T11F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F35SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F35SC
SKU:AAOMS27466T11F35SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for harsh conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance. The wall mount receptacles with bayonet coupling provide easy installation, making them suitable for military and industrial applications requiring durable connectivity.